help desk software
DATA SHEET

NGCMA00PX01A1A

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Micro-Connector 6A 240VAC 250VDC Rotary Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
NGCMA00PX01A1A
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Compact
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
45 x 36 x 106.3 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Micro-Connector
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Right Angle
The HONEYWELL NGCMA00PX01A1A is a versatile switch limit designed to provide reliable performance in various applications. It features a single-pole double-throw (SPDT) configuration, allowing for both normally open (N.O.) and normally closed (N.C.) contact functionality.With a side rotary design and a roller lever, the switch offers smooth and precise operation. The micro-connector adds convenience and facilitates quick installation and maintenance. Capable of handling up to 6A at 240VAC and 250VDC, this switch is suitable for a wide range of voltage applications. Its rotary screw mount provides flexibility in mounting options, ensuring a secure and sturdy attachment.Overall, the HONEYWELL NGCMA00PX01A1A is an efficient and durable switch limit, providing reliable control and protection in various industrial and commercial settings.
Search Keywords:
NGCMA00PX01A1A
IN STOCK: 52
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.52
$74.520
5
$60.15
$300.750
10
$58.28
$582.800
13
$57.70
$750.100
25
$55.95
$1,398.750
38
$55.39
$2,104.820
50 +
$54.83
$2,741.500
Tools/3D Models