help desk software
DATA SHEET

NGCMA10AX01B

Honeywell

Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
NGCMA10AX01B
RoHS:
Yes
HTS:
8536500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Type:
Compact
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30mm x 16.7mm x 73.1 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
The HONEYWELL NGCMA10AX01B is a high-quality switch limit designed for various applications. It features a versatile SPDT (Single Pole Double Throw) configuration with top pin plunger and can operate as either normally open or normally closed. The switch is capable of handling a maximum current of 6A and can handle voltages up to 240VAC and 250VDC, making it suitable for a wide range of electrical setups. This model also offers a reliable 11N linear force and is designed to be easily mounted using a screw-mount mechanism. With its durable construction and excellent performance, the HONEYWELL NGCMA10AX01B is an ideal choice for industries such as manufacturing, automation, and HVAC systems.
Search Keywords:
NGCMA10AX01B
IN STOCK: 94
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.02
$85.020
5
$83.74
$418.700
8
$82.48
$659.840
15
$54.14
$812.100
23
$41.93
$964.390
30 +
$41.09
$1,232.700
Older Equivalent
91MCE1-S1
91MCE1-S1
VIEW PRODUCT
Tools/3D Models