NGCMA10AX01C
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
NGCMA10AX01C
RoHS:
Yes
HTS:
8536500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Type:
Compact
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30 x 16.7 x 71.1 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
Search Keywords:
NGCMA10AX01C
IN STOCK:
62
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$58.38
$58.380
5
$52.09
$260.450
10
$50.54
$505.400
30
$46.38
$1,391.400
60
$45.69
$2,741.400
120
$43.56
$5,227.200
270
+
$42.91
$11,585.700
CUSTOMERS
ALSO BOUGHT
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
914CE1-15
Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 15 foot C...
66181-1
Socket Contact - 18 to 16 AWG (.8 to 1.4 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Go...
BFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Conduit 0.5A 250VDC 1.95N Rotary Screw Mount
E19-01A
Snap Action Switch - DPST-NO - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...