help desk software
DATA SHEET

NGCMB10AX01L

Honeywell

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
NGCMB10AX01L
RoHS:
Yes
HTS:
8536500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Type:
Compact
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30 x 16.7 x 71.1 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
Search Keywords:
NGCMB10AX01L
  Possible Replacement options available.  See Alternatives
IN STOCK: 113
Can Ship immediately
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.93
$66.930
5
$59.72
$298.600
10
$57.94
$579.400
30
$53.18
$1,595.400
60
$52.38
$3,142.800
120
$49.95
$5,994.000
270 +
$48.03
$12,968.100
Tools/3D Models