NGCMB50AX32L
HoneywellSwitch Limit N.O./N.C. DPDT Cross Roller Plunger Cable 0.01A 0.03VDC 9.5N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
NGCMB50AX32L
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
9.5 N
Dimension:
30mm x 16.7mm x 71.1 mm
Maximum Current Rating:
0.01@0.03VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Cable 0.01A 0.03VDC 9.5N Linear Screw Mount
Search Keywords:
NGCMB50AX32L
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$125.41
$125.410
3
$100.35
$301.050
5
$98.47
$492.350
8
$96.37
$770.960
10
+
$86.03
$860.300