help desk software

NSCSHHN005PDUNV

Honeywell

TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Fastener Mount Dual Radial Barbed Ports, Same Side, 5 psi Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
NSCSHHN005PDUNV
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Differential
Operating Pressure Range:
0 to 5 psi
Media:
Air,Gas,Liquid
Output Voltage:
0 to 30 mV
Response Time:
N/A
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
29.62 x 10.58 x 28.96 mm
The Honeywell NSCSHHN005PDUNV is a TruStability board mount pressure sensor that offers exceptional performance and accuracy. It belongs to the NSC Series and features an uncompensated/unamplified design. With a ± 0.25% accuracy, this sensor provides reliable and precise measurements.The NSCSHHN005PDUNV offers an analog mV output and is designed for SIP (Single Inline Package) mounting. It comes with fastener mount dual radial barbed ports, which are conveniently located on the same side. This sensor has a 5 psi differential pressure range and requires a power supply of 1.8-12V.One of the key features of the NSCSHHN005PDUNV is its compatibility with liquid media on port P1. This makes it suitable for a wide range of applications that require accurate pressure measurements in liquid mediums.The sensor comes with no special options, providing a straightforward and reliable solution. With its precise measurements and robust design, the Honeywell NSCSHHN005PDUNV is an excellent choice for various industrial and commercial applications.
Search Keywords:
NSCSHHN005PDUNV
IN STOCK: 164
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.60
$53.600
5
$53.07
$265.350
10
$49.46
$494.600
25
$46.98
$1,174.500
50
$45.93
$2,296.500
75
$45.47
$3,410.250
100 +
$42.94
$4,294.000