NSCSHHN030PDUNV
HoneywellTruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Fastener Mount Dual Radial Barbed Ports, Same Side, 30 psi Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
NSCSHHN030PDUNV
RoHS:
Yes
HTS:
90262000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Differential
Operating Pressure Range:
0 to 30 psi
Media:
Air,Gas,Liquid
Output Voltage:
0 to 207 mV
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
29.62 x 10.58 x 28.96 mm
The HONEYWELL NSCSHHN030PDUNV is a highly reliable TruStability® Board Mount Pressure Sensor designed to deliver precise and accurate measurement of differential pressure in a variety of applications. This sensor features a compact SIP (Single Inline Package) design, making it easy to mount on circuit boards. With a ± 0.25% accuracy, it provides consistent and dependable readings.The sensor offers analog mV output, allowing for straightforward integration with your existing monitoring or control system. It is designed to operate with a supply voltage range of 1.8-12V, providing flexibility in power source selection.The NSCSHHN030PDUNV features fastener mount dual radial barbed ports on the same side, making it easy to connect to your system. The 30 psi differential pressure range is ideal for applications that require accurate and precise measurement in a specific pressure range.This sensor is suitable for use with liquid media on Port P1. It does not feature any special options, making it a straightforward and cost-effective solution for your pressure sensing requirements. Invest in the HONEYWELL NSCSHHN030PDUNV for reliable, accurate, and efficient pressure measurement.
Search Keywords:
NSCSHHN030PDUNV
IN STOCK:
86
Can Ship immediately
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$57.31
$57.310
5
$56.47
$282.350
10
$47.56
$475.600
25
$44.37
$1,109.250
50
$43.93
$2,196.500
100
$42.88
$4,288.000
250
+
$42.45
$10,612.500