NSCSSNN015PAUNV
HoneywellTruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Manifold Mount Inner Diameter Seal, 15 psi Absolute, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
NSCSSNN015PAUNV
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 15 psi
Media:
Air,Gas,Liquid
Output Voltage:
0 to 75 mV
Response Time:
N/A
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
12.57 x 5.1 x 13.11 mm
TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Manifold Mount Inner Diameter Seal, 15 psi Absolute, 1.8-12V Supply, Liquid Media On Port P1, No Special Options
Search Keywords:
NSCSSNN015PAUNV
IN STOCK:
13
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$77.03
$77.030
5
$54.12
$270.600
10
$48.51
$485.100
25
$46.27
$1,156.750
50
$43.26
$2,163.000
75
$42.61
$3,195.750
100
+
$41.97
$4,197.000