help desk software
DATA SHEET

NSCSSNN060PDUNV

Honeywell

TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Manifold Mount Inner Diameter Seal, 60 psi Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
NSCSSNN060PDUNV
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Differential
Operating Pressure Range:
-60 to 60 psi
Media:
Air,Gas,Liquid
Output Voltage:
0 to 207 mV
Response Time:
N/A
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
12.57 x 5.1 x 13.11 mm
The HONEYWELL part NSCSSNN060PDUNV is a TruStability® Board Mount Pressure Sensor that offers uncompensated and unamplified performance. It belongs to the NSC Series and comes with ± 0.25% accuracy for reliable pressure measurement. The sensor provides an analog mV output and features a SIP (Single Inline Package) design for easy integration. With a manifold mount inner diameter seal, it is suitable for applications requiring pressure control in liquids. The sensor has a 60 psi differential range and operates with a supply voltage of 1.8-12V. It is designed to be compatible with liquid media on Port P1, making it suitable for a range of liquid pressure sensing applications. This sensor does not have any special options, making it a convenient and straightforward choice for pressure measurement needs.
Search Keywords:
NSCSSNN060PDUNV
IN STOCK: 98
Can Ship immediately
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.01
$82.010
5
$57.32
$286.600
10
$52.43
$524.300
25
$49.75
$1,243.750
50
$49.25
$2,462.500
100
$48.76
$4,876.000
250 +
$48.27
$12,067.500
Tools/3D Models