Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
OPA-Q
RoHS:
Yes
HTS:
8536508099
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
8.9 N
Dimension:
92.96 x 52.32 x 112.06 mm
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 8.9N Linear Screw Mount
Search Keywords:
OPAQ
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
+
$303.96
$303.960