help desk software
DATA SHEET

OP-AR

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 0.5A 250VDC 5.56N Rotary Screw Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
OP-AR
RoHS:
Yes
HTS:
853650070000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Type:
Enclosed
Actuator Style:
Side Rotary with Adjustable Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.56 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Right Angle

Limit Switches are used as a control system to make or break electrical connections. They are generally used in packaging equipment, special machinery, conveyors and printing trade machinery.

OP-AR from Honeywell is an enclosed micro switch. Featuring a rugged cast aluminum housing, this Plunger Limit Switch can be used for momentary contact. It is also designed with captive cover screws and mounts from four sides. With a wide choice of actuators, this precision Honeywell Switch is ideal for a wide variety of industrial uses.

Product Highlights:
  • Cast aluminum housing
  • UL, CSA
  • Mounts from four sides
  • Cover seal, captive cover screws
  • Momentary contact
  • Grounding screw
  • Wide choice of actuators
Search Keywords:
OPAR
IN STOCK: 168
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$244.46
$244.460
3
$237.67
$713.010
5
$234.10
$1,170.500
10
$230.59
$2,305.900
20 +
$227.13
$4,542.600
Tools/3D Models