OP-AR62
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 0.5A 250VDC 5.56N Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
OP-AR62
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Side Rotary with Adjustable Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
5.56 N
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Right Angle
The HONEYWELL part OP-AR62 is a versatile switch limit with a SPDT configuration and a side rotary design. It features an adjustable roller lever and can function as both normally open and normally closed. With a rating of 0.5A and 250VDC, it is capable of handling a wide range of electrical applications. This switch is designed to be mounted using a rotary screw and is equipped with a conduit for convenient installation. The HONEYWELL OP-AR62 is a reliable and efficient switch limit that offers precision and durability for various industrial and commercial applications.
Product Highlights:
- Cast aluminum housing
- UL, CSA
- Mounts from four sides
- Cover seal, captive cover screws
- Momentary contact
- Grounding screw
- Wide choice of actuators
Search Keywords:
OPAR62
IN STOCK:
0
On Order:
95
can ship 3/26/25
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$256.13
$256.130
3
$249.01
$747.030
5
$245.28
$1,226.400
10
$241.60
$2,416.000
20
+
$237.97
$4,759.400
CUSTOMERS
ALSO BOUGHT
4-796634-1
Terminal Block Connectors - Screw - Pluggable Terminal Blocks
1896/6C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 20AWG 6.7mm 300VAC - Slate - 30.48m ...
7286R10KL.25
Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Tu...
AR30V0R-22R
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 45N Screw Panel Mount
GX-H8A
Proximity Sensor Inductive NO NPN 2.5cm 12V to 24V 2-Pin