OPD-AR20
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 250VAC 250VDC Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
OPD-AR20
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
92.96 x 83.34 x 64.77 mm
Maximum Current Rating:
10@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Right Angle
The HONEYWELL OPD-AR20 is a versatile switch limit designed with a double-pole, double-throw (DPDT) configuration offering both normally open (N.O.) and normally closed (N.C.) contacts. This durable switch is rated for up to 10A at 250VAC and 250VDC, making it ideal for a wide range of industrial applications. Featuring a convenient side rotary design and a rotary screw mount for easy installation, the HONEYWELL OPD-AR20 ensures reliable and precise control in your machinery and equipment.
Product Highlights:
- Cast aluminum housing
- UL, CSA
- Mounts from four sides
- Cover seal, captive cover screws
- Momentary contact
- Grounding screw
- Wide choice of actuators
Search Keywords:
OPDAR20
IN STOCK:
5
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$492.99
$492.990
3
$467.77
$1,403.310
5
$460.75
$2,303.750
8
$453.84
$3,630.720
10
+
$447.03
$4,470.300
CUSTOMERS
ALSO BOUGHT
3543S-1-502L
Res POT 5K Ohm 5% 1W 3(Elec)/3(Mech)Turn 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel...
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
PS-1270F1
Lead Acid Battery Rectangular 12V 7Ah Rechargeable
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
PS-12550U
Lead Acid Rectangular 12V 55Ah Rechargeable