OPD-AR30
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Conduit 10A 250VAC 250VDC 12.23N Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
OPD-AR30
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
12.23 N
Maximum Current Rating:
10@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Right Angle
The HONEYWELL OPD-AR30 is a high-quality switch limit designed for various industrial applications. This versatile switch features a double-pole, double-throw (DPDT) configuration with both normally open (N.O.) and normally closed (N.C.) connections. It is equipped with a side rotary mechanism and a roller lever for precise and reliable operation.With a robust construction, this switch can handle a maximum current of 10A and a voltage rating of 250VAC or 250VDC. It also boasts a force rating of 12.23N, ensuring enhanced durability and longevity. The rotary screw mount enables easy installation and secure attachment to any compatible equipment.Whether you need to control position or limit movement in your industrial machinery, the HONEYWELL OPD-AR30 switch limit provides a dependable solution that can withstand the rigors of demanding environments.
Product Highlights:
- Cast aluminum housing
- UL, CSA
- Mounts from four sides
- Cover seal, captive cover screws
- Momentary contact
- Grounding screw
- Wide choice of actuators
Search Keywords:
OPDAR30
IN STOCK:
17
Ships today, if you order in
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$811.56
$811.560
3
$788.84
$2,366.520
5
$544.30
$2,721.500
10
+
$490.84
$4,908.400