OPD-Q
HoneywellSwitch Limit N.O./N.C. DPDT Top Plunger Conduit 10A 250VAC 250VDC 13.34N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
OPD-Q
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Dimension:
92.96 x 52.32 x 113.56 mm
Maximum Current Rating:
10@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. DPDT Top Plunger Conduit 10A 250VAC 250VDC 13.34N Linear Screw Mount
Search Keywords:
OPDQ
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$257.48
$257.480
5
$230.35
$1,151.750
10
$223.86
$2,238.600
25
$197.00
$4,925.000
50
+
$191.75
$9,587.500