OP-Q
HoneywellSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 13.3N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
OP-Q
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
13.3 N
Dimension:
92.96 x 52.32 x 113.97 mm
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 13.3N Linear Screw Mount
Product Highlights:
- Cast aluminum housing
- UL, CSA
- Mounts from four sides
- Cover seal, captive cover screws
- Momentary contact
- Grounding screw
- Wide choice of actuators
Search Keywords:
OPQ
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$524.91
$524.910
3
$504.17
$1,512.510
5
$347.88
$1,739.400
10
+
$322.30
$3,223.000