PX2AF1XX150PAAAX
HoneywellPressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4 in 45° Flare Female Schrader (7/16-20 SAE J512) Port, 150 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2AF1XX150PAAAX
RoHS:
Yes
HTS:
8543704500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Media:
Air7150,Liquid7150
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 63.47141mmmm
Device Pressure Type:
Absolute7140
Operating Pressure Range:
07154psi to 1507154psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
42739
Port Type:
Female7162
Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4 in 45° Flare Female Schrader (7/16-20 SAE J512) Port, 150 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output
Search Keywords:
PX2AF1XX150PAAAX
IN STOCK:
86
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$549.00
$549.000
5
$540.77
$2,703.850
10
$532.66
$5,326.600
20
$281.12
$5,622.400
30
$193.33
$5,799.900
40
+
$189.47
$7,578.800