help desk software
DATA SHEET

PX2AF1XX500PGAAX

Honeywell

Standard, Termination: Packard Metripak 150; Port: 1/4" 45 deg Female Schrader, Pressure Rating: 0-500 psi, Reference type: Gage, Output Type: Ratiometric 5.0 V, 10%Vs to 90% Vs

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2AF1XX500PGAAX
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Standard, Termination: Packard Metripak 150; Port: 1/4" 45 deg Female Schrader, Pressure Rating: 0-500 psi, Reference type: Gage, Output Type: Ratiometric 5.0 V, 10%Vs to 90% Vs
Search Keywords:
PX2AF1XX500PGAAX
IN STOCK: 32
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$122.00
$122.000
5
$94.84
$474.200
10
$90.54
$905.400
20
$83.55
$1,671.000
30
$78.45
$2,353.500
40 +
$72.98
$2,919.200
Tools/3D Models