PX2AF1XX500PSBGX
HoneywellBasic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, Leadless SMT, Single Axial Barbless Port, 15 psi Gage, 1.8-12V Supply, No Gel Coating in Media Path
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2AF1XX500PSBGX
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Media:
Air,Liquid
Output Voltage:
1 to 5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 63.4 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 500 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
8 to 30 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
42739
Port Type:
Female
Life Cycle:
Discontinued
Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, Leadless SMT, Single Axial Barbless Port, 15 psi Gage, 1.8-12V Supply, No Gel Coating in Media Path
This product is discontinued, but still in stock
IN STOCK:
24
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$90.92
$90.920
5
$79.71
$398.550
10
$73.21
$732.100
40
$66.63
$2,665.200
80
$63.74
$5,099.200
120
$61.95
$7,434.000
280
+
$59.43
$16,640.400