PX2AF1XX600PSAAX
HoneywellPressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4 in 45° Flare Female Schrader (7/16-20 SAE J512) Port, 600 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2AF1XX600PSAAX
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
The HONEYWELL part PX2AF1XX600PSAAX is a heavy-duty pressure transducer from the PX2 Series. It features a durable Delphi Metri-Pack 150 Connector, making it easy to connect and integrate into existing systems. This particular model has a 1/4 inch 45° Flare Female Schrader (7/16-20 SAE J512) Port, allowing for secure and reliable pressure measurements.With a pressure range of 600 psi and a sealed gage pressure reference, this transducer is capable of accurately measuring pressure in various applications. The ratiometric 5.0 V output ensures consistent and reliable readings, while the 10% Vs to 90% Vs output range allows for precise measurements across the full scale.Overall, the HONEYWELL PX2AF1XX600PSAAX is a versatile and reliable pressure transducer that is suitable for heavy-duty industrial and commercial applications. Its robust design and high-performance capabilities make it a reliable choice for precise and accurate pressure measurements.
Search Keywords:
PX2AF1XX600PSAAX
IN STOCK:
17
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$549.00
$549.000
5
$540.77
$2,703.850
10
$532.66
$5,326.600
20
$281.12
$5,622.400
30
$193.33
$5,799.900
40
+
$189.47
$7,578.800