PX2AN1XX100PAAAX
HoneywellPressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 100 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2AN1XX100PAAAX
RoHS:
Yes
HTS:
90262001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Media:
Air7150,Liquid7150
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 667141mmmm
Device Pressure Type:
Absolute7140
Operating Pressure Range:
07154psi to 1007154psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
1/4-18 NPT7161
Port Type:
Male7162
Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 100 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output
Search Keywords:
PX2AN1XX100PAAAX
IN STOCK:
37
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$528.97
$528.970
5
$521.03
$2,605.150
10
$513.22
$5,132.200
20
$270.86
$5,417.200
30
$186.28
$5,588.400
40
+
$182.55
$7,302.000