PX2AN1XX150PAAAX
HoneywellPressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 150 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2AN1XX150PAAAX
RoHS:
Yes
HTS:
90262001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Media:
Air,Liquid
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 66 mm
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 150 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Packard Metripak
Port Size:
1/4-18 NPT
Port Type:
N/A
The Honeywell PX2AN1XX150PAAAX is a heavy-duty pressure transducer from the PX2 Series. Equipped with a reliable Delphi Metri-Pack 150 connector, this transducer offers seamless connectivity. It features a 1/4-18 NPT port and boasts a pressure range of 150 psi. With an absolute pressure reference, it delivers accurate and precise readings. The transducer operates on a ratiometric 5.0 V output, ensuring consistent and reliable performance. It offers an output range from 10% Vs to 90% Vs, providing reliable signal strength throughout its operation.
Search Keywords:
PX2AN1XX150PAAAX
IN STOCK:
87
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$528.97
$528.970
5
$521.03
$2,605.150
10
$513.22
$5,132.200
20
$270.86
$5,417.200
30
$186.28
$5,588.400
40
+
$182.55
$7,302.000