Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2AN1XX150PGAAX
RoHS:
Yes
HTS:
9026201090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Media:
N/A
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 66 mm
Device Pressure Type:
Vented Gage
Operating Pressure Range:
0 to 150 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Delphi Metri-Pack
Port Size:
1/4-18 NPT
Port Type:
N/A
The HONEYWELL PX2AN1XX150PGAAX is a versatile pressure sensor designed to measure pressures ranging from 0 to 150 psi in a gage reference. This 3-pin sensor is vented and can be used in a variety of applications where accurate pressure measurements are required. Trust HONEYWELL's renowned quality and reliability for all your pressure sensing needs.
Search Keywords:
PX2AN1XX150PGAAX
IN STOCK:
41
Ships today, if you order in
MOQ for out of Stock Qty:
10
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$528.97
$528.970
5
$521.03
$2,605.150
10
$513.22
$5,132.200
20
$270.86
$5,417.200
30
$186.28
$5,588.400
40
+
$182.55
$7,302.000