PX2AN1XX500PSACX
HoneywellPressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 500 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 3.3 V, 10% Vs to 90% Vs Output
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2AN1XX500PSACX
RoHS:
Yes
HTS:
90262040
COO:
CN
Supplier Standard Pack
1
Package Type:
Media:
Air,Liquid
Output Voltage:
0.33 to 3 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 66 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 500 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
3.3 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
1/4-18 NPT
Port Type:
Male
Life Cycle:
Discontinued
Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4-18 NPT Port, 500 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 3.3 V, 10% Vs to 90% Vs Output
Search Keywords:
PX2AN1XX500PSACX
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$106.08
$106.080
5
$104.52
$522.600
10
$104.00
$1,040.000
40
$103.48
$4,139.200
80
$102.96
$8,236.800
120
$102.44
$12,292.800
280
+
$101.93
$28,540.400
Product Guides