help desk software
DATA SHEET

PX2AN2XX150PAAAX

Honeywell

Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/8-27 NPT Port, 150 psi Pressure Range, Absolute Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2AN2XX150PAAAX
RoHS:
Yes
HTS:
90262000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Media:
Air7150,Liquid7150
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 617141mmmm
Device Pressure Type:
Absolute7140
Operating Pressure Range:
07154psi to 1507154psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
1/8-27 NPT7161
Port Type:
Male7162

An industrial pressure sensor is an electromechanical pressure-sensing device which detects the pressure imposed and converts it into an electrical signal. This Honeywell Sensor from the PX2 series is a heavy duty pressure transducer, which is widely used in refrigerant recovery systems, compressor inlet and outlet pressure, filter pressure drop, emissions monitoring, factory automation, flow and level and fluid power.

PX2AN2XX150PAAAX Industrial Pressure Sensor from Honeywell features a highly configurable pressure sensor that employs piezoresistive sensing technology with ASIC signal conditioning. With over 60, 000 standard configurations, the PX2 Series Absolute Pressure Sensor is able to meet the specific application needs. It is cost-effective and comes with a wide selection of standard or custom connectors, ports, pressure ranges and types, and output options.

Product Highlights:
  • Cost effective
  • Designed for configurability
  • Application expertise
  • Global support
  • Wide range of options in terms of pressure port types, pressure range, pressure reference, etc.
  • Short lead time
  • Small Total Error Band (TEB)
  • Fast response time
  • Long life - minimum 10 million cycles
  • Energy efficient
  • Six Sigma design standards
  • Environmentally tough
  • Wide Operating temperature
  • Shock and vibration resistance
  • Good EMC protection
Search Keywords:
PX2AN2XX150PAAAX
IN STOCK: 80
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$509.37
$509.370
5
$501.73
$2,508.650
10
$494.21
$4,942.100
20
$260.83
$5,216.600
30
$179.38
$5,381.400
40 +
$175.79
$7,031.600
Tools/3D Models