PX2AN2XX150PSCHX
HoneywellPressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/8-27 NPT Port, 150 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2AN2XX150PSCHX
RoHS:
Yes
HTS:
8543704500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Media:
Air7150,Liquid7150
Output Voltage:
4 to 20 mA
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 617141mmmm
Device Pressure Type:
Sealed Gage7140
Operating Pressure Range:
07154psi to 1507154psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
8 to 30 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
1/8-27 NPT7161
Port Type:
Male7162
Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/8-27 NPT Port, 150 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output
Search Keywords:
PX2AN2XX150PSCHX
IN STOCK:
40
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$528.67
$528.670
5
$520.74
$2,603.700
10
$512.93
$5,129.300
20
$270.71
$5,414.200
30
$186.17
$5,585.100
40
+
$182.45
$7,298.000