PX2AS2XX250PSCHX
HoneywellPressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 7/16-20 UNF SAE J1926-3 Port, 250 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2AS2XX250PSCHX
RoHS:
No
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Media:
Air,Liquid
Output Voltage:
4 to 20 mA
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 63.5mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 250 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
8 to 30 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
7/16-20 UNF
Port Type:
Male
Life Cycle:
Discontinued
Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 7/16-20 UNF SAE J1926-3 Port, 250 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output
Search Keywords:
PX2AS2XX250PSCHX
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$144.26
$144.260
5
$142.01
$710.050
10
$141.30
$1,413.000
40
$140.59
$5,623.600
80
$139.89
$11,191.200
120
$139.19
$16,702.800
280
+
$138.49
$38,777.200