PX2BF1XX500PSCHX
HoneywellPressure Transducers: Heavy Duty PX2 Series, Micro M12 IEC 61076-2 Connector, 1/4 in 45⁰ Flare Female Schrader (7/16-20 SAE J512) Port, 500 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2BF1XX500PSCHX
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Media:
Air7150
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
60.7 x 25.39 x 227141mmmm
Device Pressure Type:
Sealed Gage7140
Operating Pressure Range:
07154psi to 5007154psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
9,12,15,18,24 V
Response Time:
2 ms
Electrical Termination:
Micro M127142
Port Size:
7/16-20 UNF7161
Port Type:
Female7162
Pressure Transducers: Heavy Duty PX2 Series, Micro M12 IEC 61076-2 Connector, 1/4 in 45⁰ Flare Female Schrader (7/16-20 SAE J512) Port, 500 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output
Search Keywords:
PX2BF1XX500PSCHX
IN STOCK:
0
MOQ for out of Stock Qty:
10
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$512.93
$5,129.300
20
$270.71
$5,414.200
30
$186.17
$5,585.100
40
+
$182.45
$7,298.000