PX2DN1XX100PSAAX
HoneywellPressure Transducers: Heavy Duty PX2 Series, Deutsch DTM04-3P Connector, 1/4-18 NPT Port, 100 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2DN1XX100PSAAX
RoHS:
Yes
HTS:
90262020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Media:
Air,Liquid
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 71.2 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 100 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Deutsch
Port Size:
1/4-18 NPT
Port Type:
Male
Pressure Transducers: Heavy Duty PX2 Series, Deutsch DTM04-3P Connector, 1/4-18 NPT Port, 100 psi Pressure Range, Sealed Gage Pressure Reference, Ratiometric 5.0 V, 10% Vs to 90% Vs Output
Search Keywords:
PX2DN1XX100PSAAX
IN STOCK:
14
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$536.98
$536.980
5
$528.93
$2,644.650
10
$520.99
$5,209.900
20
$274.97
$5,499.400
30
$189.10
$5,673.000
40
+
$185.32
$7,412.800