Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2EN1XX01KPAAAX
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Media:
Air,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 75 mm
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 1000 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Wire Leads
Port Size:
1/4-18 NPT
Port Type:
Male
Industrial Pressure Sensor 0psi to 1000psi Absolute 3-Pin
Search Keywords:
PX2EN1XX01KPAAAX
IN STOCK:
52
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$112.47
$112.470
5
$106.85
$534.250
10
$101.50
$1,015.000
20
$96.42
$1,928.400
30
$91.61
$2,748.300
40
+
$87.02
$3,480.800