PX2EN1XX100PSCHX
HoneywellPressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 100 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX2EN1XX100PSCHX
RoHS:
Yes
HTS:
90262020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Media:
Air7150,Liquid7150
Output Voltage:
4 to 20 mA
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 757141mmmm
Device Pressure Type:
Sealed Gage7140
Operating Pressure Range:
07154psi to 1007154psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
8 to 30 V
Response Time:
2 ms
Electrical Termination:
Wire Leads
Port Size:
1/4-18 NPT7161
Port Type:
Male7162
Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 100 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output
Search Keywords:
PX2EN1XX100PSCHX
IN STOCK:
17
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
1
$609.03
$609.030
5
$599.89
$2,999.450
10
$590.90
$5,909.000
20
$311.87
$6,237.400
30
$214.48
$6,434.400
40
+
$210.18
$8,407.200