Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AF1BH300PSAAX
RoHS:
Yes
HTS:
9026202000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Media:
Air,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 49.6 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 300 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
7/16-20 UNF
Port Type:
Female
Life Cycle:
Discontinued
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 300psi Sealed Gage
Search Keywords:
PX3AF1BH300PSAAX
This product is discontinued, but still in stock
IN STOCK:
67
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$175.67
$175.670
5
$155.61
$778.050
10
$143.62
$1,436.200
25
$78.93
$1,973.250
60
$76.87
$4,612.200
120
$76.49
$9,178.800
300
+
$76.10
$22,830.000