Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AF1BH500PSAAX
RoHS:
Yes
HTS:
9026200010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
BOX
Media:
Air,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 49.6 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 500 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
7/16-20 UNF
Port Type:
Female
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage
Search Keywords:
PX3AF1BH500PSAAX
IN STOCK:
392
Can Ship immediately
Factory Lead-Time
56 Weeks
Quantity
Unit Price
Ext. Price
1
$118.98
$118.980
5
$110.67
$553.350
10
$106.26
$1,062.600
25
$102.20
$2,555.000
60
$99.68
$5,980.800
120
$93.55
$11,226.000
300
+
$86.53
$25,959.000
Product Guides