Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AF1BH667PSAAX
RoHS:
Yes
HTS:
9026200010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
BOX
Media:
Air,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 49.6 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 667 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
7/16-20 UNF
Port Type:
Female
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 667psi Sealed Gage
Search Keywords:
PX3AF1BH667PSAAX
IN STOCK:
146
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$262.70
$262.700
5
$258.76
$1,293.800
10
$254.88
$2,548.800
15
$251.06
$3,765.900
30
$132.91
$3,987.300
45
$93.53
$4,208.850
60
+
$91.66
$5,499.600
Product Guides