Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AF1BH667PSCHX
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Media:
Air7150
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-30 to 125 °C
Dimension:
49.6 x 25.39 x 227141mmmm
Device Pressure Type:
Sealed Gage7140
Operating Pressure Range:
07154psi to 6677154psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
9,12,15,18,24 V
Response Time:
2(Max) ms
Electrical Termination:
Metri-Pack7142
Port Size:
7/16-20 UNF7161
Port Type:
Female7162
Industrial Pressure Sensor 0psi to 667psi Sealed Gage 3-Pin
Search Keywords:
PX3AF1BH667PSCHX
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$103.32
$103.320
10
$78.50
$785.000
15
$72.44
$1,086.600
30
$68.01
$2,040.300
45
$65.29
$2,938.050
60
+
$60.89
$3,653.400