Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AG1BH016BSCHX
RoHS:
Yes
HTS:
90262080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Media:
Air7150
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-30 to 125 °C
Dimension:
47.1 x 25.39 x 227141mmmm
Device Pressure Type:
Sealed Gage7140
Operating Pressure Range:
07154bar to 167154bar
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
9,12,15,18,24 V
Response Time:
2(Max) ms
Electrical Termination:
Metri-Pack7142
Port Size:
G1/4 A-G7161
Port Type:
N/A
Life Cycle:
Discontinued
Industrial Pressure Sensor 0bar to 16bar Sealed Gage 3-Pin
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$96.84
$96.840
5
$85.05
$425.250
10
$78.22
$782.200
25
$71.30
$1,782.500
60
$68.27
$4,096.200
120
$63.07
$7,568.400
300
+
$57.36
$17,208.000