Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AG1BH046BSAAX
RoHS:
Yes
HTS:
9026200010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
BOX
Media:
Air,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 47.1mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 46 bar
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
G 1/4
Port Type:
Male
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 46bar Sealed Gage
Search Keywords:
PX3AG1BH046BSAAX
IN STOCK:
8
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$278.27
$278.270
5
$274.08
$1,370.400
10
$269.97
$2,699.700
15
$265.92
$3,988.800
30
$140.78
$4,223.400
45
$99.07
$4,458.150
60
+
$97.09
$5,825.400