help desk software
DATA SHEET

PX3AN1BH008BSAAX

Honeywell

Industrial Pressure Sensor 0.5V to 4.5V 0bar to 8bar Sealed Gage

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AN1BH008BSAAX
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Media:
Air,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 50mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 8 bar
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
1/4-18 NPT
Port Type:
Male
Life Cycle:
Discontinued
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 8bar Sealed Gage
Search Keywords:
PX3AN1BH008BSAAX
  This product is discontinued, but still in stock
IN STOCK: 57
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$89.36
$89.360
5
$78.49
$392.450
10
$72.18
$721.800
25
$65.80
$1,645.000
60
$63.00
$3,780.000
120
$58.21
$6,985.200
300 +
$52.94
$15,882.000
Tools/3D Models