help desk software
DATA SHEET

PX3AN1BH100PSAAX

Honeywell

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AN1BH100PSAAX
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
BOX
Media:
Air,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 50mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 100 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
1/4-18 NPT
Port Type:
Male
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage
Search Keywords:
PX3AN1BH100PSAAX
IN STOCK: 64
Can Ship immediately
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.30
$127.300
5
$125.39
$626.950
10
$123.37
$1,233.700
25
$90.06
$2,251.500
60
$86.45
$5,187.000
120
$85.15
$10,218.000
300 +
$83.87
$25,161.000
Tools/3D Models