PX3AN1BH150PSAAX
HoneywellIndustrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Sealed Gage .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AN1BH150PSAAX
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
BOX
Media:
Air,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 50mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 150 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
1/4-18 NPT
Port Type:
Male
The HONEYWELL PX3AN1BH150PSAAX is a highly reliable and accurate industrial pressure sensor designed to provide precise measurements in a wide range of applications. It features a voltage output of 0.5V to 4.5V, ensuring compatibility with various control systems. With a measurement range from 0psi to 150psi, this sensor is suitable for applications requiring precise pressure monitoring. The sealed gage design ensures optimal performance even in harsh and demanding environments. Trust HONEYWELL's expertise and choose the PX3AN1BH150PSAAX for reliable and accurate pressure measurements in your industrial processes.
Search Keywords:
PX3AN1BH150PSAAX
IN STOCK:
230
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$114.57
$114.570
5
$106.57
$532.850
10
$103.70
$1,037.000
25
$98.42
$2,460.500
60
$95.99
$5,759.400
120
$90.09
$10,810.800
300
+
$83.33
$24,999.000
Product Guides