Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AN1BH200PSAAX
RoHS:
Yes
HTS:
9026200010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
BOX
Media:
Air,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 50mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 200 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
1/4-18 NPT
Port Type:
Male
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage
Search Keywords:
PX3AN1BH200PSAAX
IN STOCK:
106
Can Ship immediately
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$114.57
$114.570
5
$106.57
$532.850
10
$103.70
$1,037.000
25
$98.42
$2,460.500
60
$95.99
$5,759.400
120
$90.09
$10,810.800
300
+
$83.33
$24,999.000
Product Guides