Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AN1BS010BACHX
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Media:
Air7150
Output Voltage:
N/A
Mounting:
N/A
Operating Temperature:
-40 to 125 °C
Dimension:
50 x 25.39 x 227141mmmm
Device Pressure Type:
Absolute7140
Operating Pressure Range:
07154bar to 107154bar
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
9,12,15,18,24 V
Response Time:
2(Max) ms
Electrical Termination:
Metri-Pack7142
Port Size:
1/4-18 NPT7161
Port Type:
N/A
Life Cycle:
Discontinued
Industrial Pressure Sensor 0bar to 10bar Absolute
Search Keywords:
PX3AN1BS010BACHX
This product is discontinued, but still in stock
IN STOCK:
60
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$103.32
$103.320
5
$83.39
$416.950
10
$80.81
$808.100
25
$78.34
$1,958.500
60
$76.08
$4,564.800
120
$73.82
$8,858.400
300
+
$73.45
$22,035.000
Product Guides