help desk software
DATA SHEET

PX3AN2BH100PSAAX

Honeywell

Pressure Sensor 100psi Gage .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AN2BH100PSAAX
RoHS:
Yes
HTS:
9026201090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Media:
Air
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-30 to 125 °C
Dimension:
25.39 x 22 x 46 mm
Device Pressure Type:
Gage
Operating Pressure Range:
100 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
N/A
Response Time:
2 ms
Electrical Termination:
Metri-Pack
Port Size:
1/8-27 NPT
Port Type:
N/A
The HONEYWELL PX3AN2BH100PSAAX is a high-quality pressure sensor designed for accurate and reliable measurement of pressure up to 100psi gauge. This sensor is built with advanced technology and offers precise readings for various industrial applications. With its sturdy construction and reliable performance, it is ideal for monitoring and controlling pressure in systems such as HVAC, pneumatic systems, hydraulic systems, and more. The PX3AN2BH100PSAAX is an excellent choice for ensuring efficient and safe operations in a wide range of industries.
Search Keywords:
PX3AN2BH100PSAAX
IN STOCK: 359
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$118.98
$118.980
5
$110.67
$553.350
10
$106.26
$1,062.600
25
$102.20
$2,555.000
60
$99.68
$5,980.800
120
$93.55
$11,226.000
300 +
$86.53
$25,959.000
Tools/3D Models