PX3AN2BS100PAAAX
HoneywellPressure Sensor - 0.5V to 4.5V - 0psi to 100psi Absolute - Metri-Pack 150 Connector .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AN2BS100PAAAX
RoHS:
Yes
HTS:
9026200010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
BOX
Media:
Air,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 46 mm
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 100 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Wire Lead
Port Size:
1/8-27 NPT
Port Type:
Male
The HONEYWELL PX3AN2BS100PAAAX is a precision pressure sensor designed to provide accurate measurements in a variety of industrial applications. With a range of 0 to 100psi Absolute pressure and a 0.5V to 4.5V signal output, this sensor offers reliable performance and excellent sensitivity. The included Metri-Pack 150 connector ensures easy installation and secure connections. Trust the HONEYWELL PX3AN2BS100PAAAX for precise pressure monitoring in your system.
Search Keywords:
PX3AN2BS100PAAAX
IN STOCK:
394
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$107.19
$107.190
5
$99.19
$495.950
10
$96.32
$963.200
25
$91.04
$2,276.000
60
$88.61
$5,316.600
120
$87.28
$10,473.600
300
+
$85.21
$25,563.000
Product Guides