PX3AN2BS150PSAAX
HoneywellPressure Sensor 0.5V to 4.5V 0psi to 150psi Sealed Gage .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AN2BS150PSAAX
RoHS:
Yes
HTS:
9026201090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Media:
N/A
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 46 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 150 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Metri-Pack
Port Size:
1/8-27 NPT
Port Type:
N/A
The HONEYWELL part PX3AN2BS150PSAAX is a reliable and accurate pressure sensor that operates on a voltage range of 0.5V to 4.5V. This sensor is capable of measuring pressure from 0psi to 150psi with a sealed gage design. It is engineered with precision and durability in mind, ensuring accurate readings and longevity in various applications. Whether it is used in industrial settings, agriculture, or automotive applications, the PX3AN2BS150PSAAX pressure sensor delivers excellent performance and reliability.
Search Keywords:
PX3AN2BS150PSAAX
IN STOCK:
411
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$110.14
$110.140
5
$108.42
$542.100
10
$104.23
$1,042.300
25
$97.80
$2,445.000
60
$89.79
$5,387.400
120
$88.44
$10,612.800
300
+
$87.11
$26,133.000
Product Guides