Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AN2BS200PSAAX
RoHS:
Yes
HTS:
9026201090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Media:
Air
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 46 mm
Device Pressure Type:
Sealed Gage
Operating Pressure Range:
0 to 200 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Metri-Pack
Port Size:
1/8-27 NPT
Port Type:
N/A
Heavy Duty Pressure Transducers
Search Keywords:
PX3AN2BS200PSAAX
IN STOCK:
27
Ships today, if you order in
MOQ for out of Stock Qty:
15
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$278.27
$278.270
5
$274.08
$1,370.400
10
$269.97
$2,699.700
15
$265.92
$3,988.800
30
$140.78
$4,223.400
45
$99.07
$4,458.150
60
+
$97.09
$5,825.400
Product Guides