PX3AN2BS250PAAAX
HoneywellPressure Sensor 0.5V to 4.5V 0psi to 250psi Absolute .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3AN2BS250PAAAX
RoHS:
Yes
HTS:
9026200010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
BOX
Media:
Air,Liquid
Output Voltage:
0.5 to 4.5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
25.39 x 22 x 46 mm
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 250 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
5 V
Response Time:
2 ms
Electrical Termination:
Connector
Port Size:
1/8-27 NPT
Port Type:
Male
The HONEYWELL PX3AN2BS250PAAAX is a high-quality pressure sensor designed to provide accurate measurements in a wide range of applications. With a voltage output ranging from 0.5V to 4.5V, this sensor is capable of measuring pressures from 0psi to 250psi absolute, making it ideal for monitoring and controlling pressure levels in various industrial processes. Trust HONEYWELL for reliable and precise pressure sensing solutions.
Search Keywords:
PX3AN2BS250PAAAX
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$119.10
$119.100
5
$110.21
$551.050
10
$107.01
$1,070.100
25
$101.15
$2,528.750
60
$98.45
$5,907.000
120
$92.30
$11,076.000
300
+
$85.21
$25,563.000
Product Guides