Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3EG1BS016BSCHX
RoHS:
Yes
HTS:
9026204000
COO:
CN
Supplier Standard Pack
1
Media:
Air7150
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
42.75 x 25.39 x 227141mmmm
Device Pressure Type:
Sealed Gage7140
Operating Pressure Range:
07154bar to 167154bar
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
9,12,15,18,24 V
Response Time:
2(Max) ms
Electrical Termination:
Cable7142
Port Size:
G1/4 A-G7161
Port Type:
N/A
Life Cycle:
Discontinued
Industrial Pressure Sensor 0bar to 16bar Sealed Gage 2-Pin
This product is discontinued, but still in stock
IN STOCK:
5
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$89.71
$89.710
5
$82.74
$413.700
10
$78.92
$789.200
25
$75.43
$1,885.750
60
$72.22
$4,333.200
120
$67.65
$8,118.000
300
+
$60.68
$18,204.000