Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3EN2BH008BSCHX
RoHS:
Yes
HTS:
9026201090
COO:
CN
ECCN:
IN-NLR
Supplier Standard Pack
60
Media:
Air7150
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-30 to 125 °C
Dimension:
41.6 x 25.39 x 227141mmmm
Device Pressure Type:
Sealed Gage7140
Operating Pressure Range:
07154bar to 87154bar
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
9,12,15,18,24 V
Response Time:
2(Max) ms
Electrical Termination:
Cable7142
Port Size:
1/8-27 NPT7161
Port Type:
N/A
Industrial Pressure Sensor 0bar to 8bar Sealed Gage 2-Pin
Search Keywords:
PX3EN2BH008BSCHX
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
1
$340.27
$340.270
5
$335.17
$1,675.850
10
$330.14
$3,301.400
15
$325.20
$4,878.000
30
$171.63
$5,148.900
45
$118.03
$5,311.350
60
+
$115.67
$6,940.200