Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
PX3FF1BS030BSCHX
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Media:
Air7150
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
45.3 x 25.39 x 227141mmmm
Device Pressure Type:
Sealed Gage7140
Operating Pressure Range:
07154bar to 307154bar
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
9,12,15,18,24 V
Response Time:
2(Max) ms
Electrical Termination:
Cable7142
Port Size:
7/16-20 UNF7161
Port Type:
Female7162
Industrial Pressure Sensor 0bar to 30bar Sealed Gage 2-Pin
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$113.25
$113.250
10
$86.05
$860.500
15
$79.41
$1,191.150
30
$74.55
$2,236.500
45
$71.57
$3,220.650
60
+
$66.75
$4,005.000